Cart

LE910NA2002T701

TELIT LE910NA2002T701

image shown is a representation only

TELIT

LTE CAT.4 NA 3G/FB AT&T
Supplier: Telit
Matchcode: LE910-NA V2 FW 20.00.502 AT&T
Rutronik No.: GSM1687
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 08/29/2019
110.93 $
110.93 $

Prices

1 110.93 $
2 107.96 $
5 103.53 $
10 98.35 $
22 93.92 $

LTE CAT.4 NA 3G/FB AT&T Description

xE910 FAMILY

The xE910 family addresses global applications requiring one-region-at-a-time coverage and is ideal for fixed-wireless applications such as utility metering, home and commercial security and situations with limited in-region mobility such as POS and logistics terminals.

FAMILY CONCEPT

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.


LE910 V2 SERIES SPECIAL FEATURES


  • xE910 Unified Form Factor
  • IoT AppZone
  • IoT Connectivity and Portal ready
  • GNSS bundling
  • Jamming Detection
  • FUMO


Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?