Cart

LE910EUG712T001

TELIT LE910EUG712T001

image shown is a representation only

TELIT

LTE CAT.4 EU/AUS 2/3G FB LIM.V.
Supplier: Telit
Matchcode: LE910-EUG FW 17.01.522
Rutronik No.: GSM1781
Unit Pack: 36
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/10/2018
118.52 $
21,333.60 $

Parameter

Frequency range
6-band
Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?