Cart

LE910EU2002T001

TELIT LE910EU2002T001

image shown is a representation only

TELIT

LTE CAT.4 EU 2G/3G FB 50/150Mb
Supplier: Telit
Matchcode: LE910-EU V2 20.00.402
Rutronik No.: GSM1659
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
98.43 $
98.43 $

Prices

1 98.43 $
2 95.80 $
5 91.87 $
10 87.27 $
22 83.34 $

LTE CAT.4 EU 2G/3G FB 50/150Mb Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The LE910V2 series of 4G LTE modules are compliant with the 3GPP Release 9 and are available in LTE single-mode and 3G/2G fallback variants as needed for specific regions, carriers, and use cases. The fully certified LE910V2 is easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-defined GPIOs.


Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?