Cart

LE910EU2000R007000

TELIT

LTE CAT.4 EU 2G/3G FB 50/150Mb
Supplier: Telit
Matchcode: LE910-EU V2 FW 20.00.400
Rutronik No.: GSM1801
Unit Pack: 200
MOQ: 1000
package: MODULE
Packaging: REEL
On request
92.49 $
92,490.00 $

Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
REEL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?