Cart

LE910B1N005T7A6000

TELIT LE910B1N005T7A6000

image shown is a representation only

TELIT

LTE C1 NA 3G/FB VoLTE AT&T/VZ
Supplier: Telit
Matchcode: LE910B1-NA 20.10.545/015 SKU
Rutronik No.: GSM1958
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
73.25 $
13,185.00 $

Prices

180 73.25 $
360 68.37 $
540 62.02 $

LTE C1 NA 3G/FB VoLTE AT&T/VZ Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The LE910 series of Cat. 1 modules are optimized for LTE low category networks and are available in single mode and 3G/2G fallback options. In addition to VoLTE support, the LE910Cat.1 series are swappable with other modules in the xE910 family.





Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
9 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?