Cart

LE70915W115T036

TELIT LE70915W115T036

image shown is a representation only

TELIT

LE70-915/SMD-WA
Supplier: Telit
Matchcode: LE70-915/SMD-WA SW .01.05-B001
Rutronik No.: ISM1683
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/26/2018
23.87 $
2,387.00 $
Article with this quantity is not orderable.

LE70-915/SMD-WA Description

LE70-915

LE70-915 modules operate in the 902-928 MHz band with up to 500 mW of output power. The embedded Telit proprietary Star Network protocol is used in point-to-point and star communications, with broadcast, addressed secured and IO copy functionalities.

FAMILY CONCEPT

Available in LGA format, these FCC & IC certified RF modules provide a TTL RS232 interface, integrated digital and analog Os and can be easily integrated into applications such as energy monitoring, for windmills and solar panels, weather stations and irrigation.

KEY FEATURES

  • Low power consumption
  • Superior outdoor range of up to 40 miles with 6 dBi antenna gain
  • Data encryption (AES128) available


Parameter

Frequency
915 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
27 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?