Cart

LE70868W027T034

TELIT LE70868W027T034

image shown is a representation only

TELIT

LE70-868/SMD-WA (868MHZ 500mW)
Supplier: Telit
Matchcode: LE70-868/SMD-WA SW .02.07.B002
Rutronik No.: ISM1612
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
Obsolete Part
Supplier Last Time Buy: 06/26/2020
28.79 $
28.79 $

Prices

1 28.79 $
2 28.03 $
5 26.88 $
10 25.53 $
22 24.38 $

LE70-868/SMD-WA (868MHZ 500mW) Description

The Telit LE70-868 operates in the 868 MHz ISM license free frequency bands with Tx power up to ½W. It is ideally suited for replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode),with wireless technology for use in one or two-way data links for up to 10Km in range. LE70-868 modules are ideal for applications such as remote monitoring for the water, petroleum and gas industries, traffic lights and irrigation.

Key Features

  • CE certified module
  • LGA xE Form Factor
  • TTL RS232 interface
  • Industrial temperature range


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
27 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?