Cart

LE51868W320TS02

TELIT LE51868W320TS02

image shown is a representation only

TELIT

LE51-868S/SMD-WA (868MHZ 25mW)
Supplier: Telit
Matchcode: LE51-868S/SMD-WA 03.02.00-B002
Rutronik No.: ISM1596
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/25/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85177000000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?