Cart

LE50868W107T026000

TELIT LE50868W107T026000

image shown is a representation only

TELIT

LE50-868/SMD-WA (868MHZ 25mW)
Supplier: Telit
Matchcode: LE50-868/SMD-WA S00.01.07-B001
Rutronik No.: ISM1751
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/26/2020
14.87 $
7,435.00 $

LE50-868/SMD-WA (868MHZ 25mW) Description

LE50-433 / LE50-868

LE modules operate in the 433 MHz and 868 MHz ISM license free frequency bands with tx power up to 25mW. They organize in a Star Network topology over a Telit proprietary protocol ideal for use in replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode), with wireless technology.

FAMILY CONCEPT

The Telit LE50 family is comprised of multi-band, multi-channel radio modules operating on an advanced proprietary embedded stack that is easy to integrate and use in point-to-point or star network topologies. The modules are easy to integrate, with small form factor and low price.

KEY FEATURES 

  • CE certified module
  • LGA xE Form Factor
  • TTL RS232 interface
  • Industrial temperature range


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?