Cart

LE50433W106T020

TELIT LE50433W106T020

image shown is a representation only

TELIT

LE50-433/SMD-WA (433MHZ 25mW)
Supplier: Telit
Matchcode: LE50-433/SMD-WA S00.01.06-B008
Rutronik No.: ISM1546
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/26/2020
14.91 $
7,455.00 $

LE50-433/SMD-WA (433MHZ 25mW) Description

LE modules operate in the 433 MHz and 868 MHz ISM license free frequency bands with tx power up to 25mW. They organize in a Star Network topology over a Telit proprietary protocol ideal for use in replacing communication over cables such as RS485 links (Profibus, Modbus) and half-duplex RS232 links (transparent mode), with wireless technology.

Key Features

  • CE certified module
  • LGA xE Form Factor 
  • TTL RS232 interface
  • Industrial temperature range



Parameter

Frequency
433 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?