Cart

JN3-C0G0-FY

TELIT JN3-C0G0-FY

image shown is a representation only

TELIT

GPS MODULE SiRFS4 BR 4800
Supplier: Telit
Matchcode: JN3-ROM 2.3
Rutronik No.: GPS1417
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
On request
13.14 $
4,730.40 $

GPS MODULE SiRFS4 BR 4800 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The JN3 is the companion module to JF2. It employs LCC packaging and a 3 V power supply and is interoperable with Telit cellular modules providing ready-to-use solution bundles at no additional integration effort or cost. This fea- ture is particularly evident when integrating with the GL865 family of sub-compact LCC cellular modules.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
2.85 - 3.6 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?