Cart

JN3-B3EV-LT

TELIT JN3-B3EV-LT

image shown is a representation only

TELIT

EVK-JN3 FLASH EVALUATION KIT
Supplier: Telit
Matchcode: EVK-JN3
Rutronik No.: GPS1143
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
164.56 $
164.56 $

EVK-JN3 FLASH EVALUATION KIT Description

The JN3 is the companion module to the JF2. It employs LCC packaging and a 3V power supply and is interoperable with Telit cellular modules providing ready-to-use solution bundles at no additional integration effort or cost. This feature is particularly evident when integrating with the GL865 family of sub-compact LCC cellular modules.

Key Features

  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions combined with Telit cellular modules
  • LCC package allows manual soldering/rework
  • Pin-to-pin compatibility with SL869 allows customers to dial in their desired GNSS capabilities with low-end (GPS only) and high-end (GPS+Glonass+Galileo +QZSS) variants using the same Motherboard


Parameter

Channels
48
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-130 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Oper.voltage
2.85 - 3.6 V
Oper.temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?