Cart

JN3-B3E5-LY

TELIT JN3-B3E5-LY

image shown is a representation only

TELIT

JN3-FLASH FW 4.1.2-P9 BR 4800
Supplier: Telit
Matchcode: JN3-FLASH FW 4.1.2-P9 BR 4800
Rutronik No.: GPS1304
Unit Pack: 1
MOQ: 360
package: LCC
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.97 $
5,389.20 $

JN3-FLASH FW 4.1.2-P9 BR 4800 Description

The JN3 is the companion module to the JF2. It employs LCC packaging and a 3V power supply and is interoperable with Telit cellular modules providing ready-to-use solution bundles at no additional integration effort or cost. This feature is particularly evident when integrating with the GL865 family of sub-compact LCC cellular modules.

Key Features

  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions combined with Telit cellular modules
  • LCC package allows manual soldering/rework
  • Pin-to-pin compatibility with SL869 allows customers to dial in their desired GNSS capabilities with low-end (GPS only) and high-end (GPS+Glonass+Galileo +QZSS) variants using the same Motherboard


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
2.85 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?