JF2-C0G1-DY

image shown is a representation only
Supplier: Telit
Matchcode: JF2-ROM 2.3 FW V4.1.3-P1
Rutronik No.: GPS1373
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
GPS MODULE SiRFS4 BR 9600 Description
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various
form factors and support for all constellations, Telit GNSS modules are
engineered to deliver highly accurate continuous location, precision timing,
advanced power management, high interference immunity and more.
The JF2 offers developers and integrators the smallest, completely integrated GPS solution for positioning applications based on a 1.8V supply. It is fully interoperable with Telit cellular modules for a ready-to-use solution bundle with no additional integration effort or cost. The JF2 can be managed by an external microcontroller or by any of the Telit cellular modules.
Parameter
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -163 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- GPS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- NO
- Channels
- 48
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.6 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- Leadfree Defin.
- 10
- Packaging
- TRAY
- Oper.voltage
- 1.75 - 1.9 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks