Cart

JF2-C0G0-DY

TELIT JF2-C0G0-DY

image shown is a representation only

TELIT

GPS MODULE SiRFS4 BR 4800
Supplier: Telit
Matchcode: JF2-ROM 2.3 FW V4.1.3-P1
Rutronik No.: GPS1416
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
7.27 $
7.27 $

GPS MODULE SiRFS4 BR 4800 Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The JF2 offers developers and integrators the smallest, completely integrated GPS solution for positioning applications based on a 1.8V supply. It is fully interoperable with Telit cellular modules for a ready-to-use solution bundle with no additional integration effort or cost. The JF2 can be managed by an external microcontroller or by any of the Telit cellular modules.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.6 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?