Cart

JF2-C0D5-DR

TELIT JF2-C0D5-DR

image shown is a representation only

TELIT

JF2-ROM 2.2 BAUDRATE 9600
Supplier: Telit
Matchcode: JF2-ROM 2.2 BAUDRATE 9600 REEL
Rutronik No.: GPS1301
Unit Pack: 1000
MOQ: 1000
package: QFN
Packaging: REEL
On request
8.42 $
8,420.00 $

JF2-ROM 2.2 BAUDRATE 9600 Description

The JF2 offers developers and integrators the smallest, completely integrated GPS solution for positioning applications based on a 1.8V supply. It is fully interoperable with Telit cellular modules for a ready-to-use solution bundle with no additional integration effort or cost. The JF2 can be managed by an external microcontroller or by any of the Telit cellular modules.

Key Features

  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions with Telit cellular modules
  • GPS solution with embedded Flash: high performance, always up-to-date and lowest BOM cost and footprint


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.6 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.75 - 1.9 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?