Cart

JF2-C0D4-DR

TELIT

JF2-ROM 2.2 BAUDRATE 4800
Supplier: Telit
Matchcode: JF2-ROM 2.2 BAUDRATE 4800 REEL
Rutronik No.: GPS1348
Unit Pack: 1000
MOQ: 1000
package: QFN
Packaging: REEL
On request
8.78 $
8,780.00 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.6 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.79 - 1.9 V
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?