Cart

JF2-C0C7-DY

TELIT JF2-C0C7-DY

image shown is a representation only

TELIT

JF2-ROM 2.2 BAUDRATE 9600
Supplier: Telit
Matchcode: JF2-ROM 2.2
Rutronik No.: GPS1325
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
13.04 $
13.04 $

Prices

1 13.04 $
10 11.45 $
50 9.92 $

JF2-ROM 2.2 BAUDRATE 9600 Description

JUPITER F2

The JF2 offers developers and integrators the smallest, completely integrated GPS solution for positioning applications based on a 1.8V supply. It is fully interoperable with Telit cellular modules for a ready-to-use solution bundle with no additional integration effort or cost. The JF2 can be managed by an external microcontroller or by any of the Telit cellular modules.

MODULE CONCEPT

Our positioning product portfolio is the result of over twenty years of experience in GNSS applications. Telit has developed a range of products compatible with the well-known GPS constellation as well as its Russian counterpart GLONASS. Moreover, our portfolio is fully aligned with the upcoming service launch of Europe's Galileo constellation. Valuable features such as Dead Reckoning, Precision Timing, as well as speed and reliability assured by multi-constellation coverage, provide additional benefits for your application.

KEY FEATURES

  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions with Telit cellular modules
  • GPS solution with embedded Flash: high performance, always up-to-date and lowest BOM cost and footprint



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.6 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
1.79 - 1.9 V
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?