Cart

JF2-B3A3-DY

TELIT JF2-B3A3-DY

image shown is a representation only

TELIT

JF2-FLASH FW 4.1.2 BR 9600
Supplier: Telit
Matchcode: JF2-FLASH
Rutronik No.: GPS1174
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/25/2015
20.63 $
20.63 $

Prices

1 20.63 $
10 18.12 $
50 15.70 $

JF2-FLASH FW 4.1.2 BR 9600 Description

The JF2 offers developers and integrators the smallest, completely integrated GPS solution for positioning applications based on a 1.8V supply. It is fully interoperable with Telit cellular modules for a ready-to-use solution bundle with no additional integration effort or cost. The JF2 can be managed by an external microcontroller or by any of the Telit cellular modules.

Key Features

  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions with Telit cellular modules
  • GPS solution with embedded Flash: high performance, always up-to-date and lowest BOM cost and footprint


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.6 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
1.79 - 1.9 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?