Cart

HEPCIGPS204T701

TELIT HEPCIGPS204T701

image shown is a representation only

TELIT

HSPA/UMTS mPCIe +GPS
Supplier: Telit
Matchcode: HE910G-PCI FW 12.00.004
Rutronik No.: GSM1463
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
95.81 $
9,581.00 $

Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Voice
Y
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
51 mm
Width
30 mm
Height
3.2 mm
Weight
10 g
Supply Voltage
3 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?