Cart

HEPCHDAT206T701

TELIT

HSPA/UMTS mPCIe +SIM +GPS
Supplier: Telit
Matchcode: HE910G-PCI-SIM FW 12.00.XX6
Rutronik No.: IOTCOM1025
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
87.49 $
87.49 $

Prices

1 87.49 $
2 84.99 $
3 82.50 $
6 78.74 $
11 75.63 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
UMTS/HSPA
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GPS ONLY
Card formfactor
FS M. PCIE
Frequency
8/9/17/19/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
4.8 mm
Supply voltage
3.3 V
TX Power
33 dBm
RX Sensitivity
-108 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?