HEPCHDAT204T701

image shown is a representation only
Supplier: Telit
Matchcode: HE910D-PCI-SIM FW 12.00.XX4
Rutronik No.: GSM1622
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
HE910-D MINI PCI E. SIM FW X04 Description
The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.
Key Features
- Standard Mini PCIe Data-card form factor and
- Battery-friendly 1.8V GPIO
- LTE technology interchangeable with HSPA+ or EV-DO
- Over-the-Air firmware update
Special Features
- IoT Connectivity and Portal ready
- IoT Locate
- GNSS embedded
- GNSS bundling
- Jamming detection
- FUMO
Parameter
- TX Power
- 33 dBm
- Supply voltage
- 3.3 V
- WLAN
- NONE
- Width
- 30 mm
- RX Sensitivity
- -108 dBm
- SPI
- N Y/N
- UART
- N Y/N
- I²C
- N Y/N
- USB
- Y Y/N
- Length
- 51 mm
- Height
- 4.8 mm
- SIGFOX
- N Y/N
- Operat.temp.
- -40 to +85 °C
- CELLULAR
- UMTS/HSPA
- BLUETOOTH
- NONE
- LORA
- N Y/N
- 802.15.4
- NONE
- Frequency
- 8/9/17/19/ MHz
- Card formfactor
- FS M. PCIE
- GNSS
- NONE
- ANT
- N Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- ABC-Code
- A
- Supplier Lead time
- 12 weeks