Cart

HE9223GR070T001

TELIT

UMTS/WiFI/BT4.0/GNSS +70°C
Supplier: Telit
Matchcode: HE922-3GR
Rutronik No.: GSM1719
Unit Pack: 1
MOQ: 480
package: MODULE
Packaging: TRAY
On request
110.03 $
52,814.40 $

UMTS/WiFI/BT4.0/GNSS +70°C Description


WE/HE922-3GR Hybrid Smart IoT Modules

The WE922-3GR and HE922-3GR allow you to add the user-friendliness of a tablet to your next Internet of things device (IoT). They are the world’s first hybrid IoT modules that combine 3G Cellular, Wi-Fi, Bluetooth and GNSS into a single package.  The HE922-3GR and WE922-3GR smart modules are also the first to use the Intel® Atom™ x3 SoC Processor technology with a 64-bit, quad-core processing engine and comprehensive I/O resources.  With the functionality and integration resources in these compact sized modules, developers can implement a user-friendly, touch-screen equipped IoT connected device prototype in a matter of weeks.

   

Variants

These two products fulfill the requirements of European, North American and Asian markets. The multi-bands con-figuration of the HE922-3GR covers different 3G/2G bands as well as MNO certifications

Key Features
  • Certified modules with integrated connectivity features:
    WiFi + Bluetooth + GNSS + Optional 3G/2G Cellular
  • Atom x3 Quad-Core processor
  • Android / Yocto Linux for easy application development
  • Easy integration to build IoT platform solutions
  • Support multiple bands for a worldwide deployment
  • Security features (virtualization, secure VM, secure boot)






Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
0 / +70 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
34 mm
Width
40 mm
Height
3 mm
Weight
10 g
Supply Voltage
3,6-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?