HE910NAR208T701

Supplier: Telit
Matchcode: HE910-NAR FW 12.00.308
Rutronik No.: GSM1769
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
Parameter
- Frequency range
- Triband
- Frequency
- 8/19/AWS MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 12
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 10 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 12 weeks