Cart

HE910GPS208T701

TELIT

HSPA+ GLOBAL D&V +GNSS AT&T APP
Supplier: Telit
Matchcode: HE910-G FW 12.00.008 AT&T APPZ
Rutronik No.: GSM1889
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
98.62 $
17,751.60 $

Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Voice
Y
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?