Cart

HE910EUR206T001

TELIT HE910EUR206T001

image shown is a representation only

TELIT

HSPA+ EMEA/APAC/LA FULL VOICE
Supplier: Telit
Matchcode: HE910-EUR FW 12.00.206
Rutronik No.: GSM1767
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
81.21 $
14,617.80 $

Parameter

Frequency range
Triband
Frequency
8/9/21 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?