Cart

HE910DAT207T001

TELIT HE910DAT207T001

image shown is a representation only

TELIT

HSPA+ GLOBAL DATA PYTHON
Supplier: Telit
Matchcode: HE910-D 12.00.027
Rutronik No.: GSM1630
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
89.09 $
16,036.20 $

Prices

180 89.09 $
360 83.15 $
540 75.43 $

HSPA+ GLOBAL DATA PYTHON Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The HE910 is our most compact multi-band HSPA+ LGA module seires, with built-in GPS and GSM | EGPRS fallback at 28 x 28 mm. As a member of the xE910 LGA unified form factor family the HE910 series is pin-to-pin compatible  with LTE, HSPA, GSM | GPRSand CDMA | EVDO xE910 family counterparts.

Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?