GL865QUD010T001

image shown is a representation only
Supplier: Telit
Matchcode: GL865-QUAD FW 10.01.140
Rutronik No.: GSM1509
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: TRAY
GL865-QUAD FW 10.01.140 Description
The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.
Key Features
- Easy to bundle-design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
- Complete SMT platform for M2M systems running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter
- Over-the-Air firmware update and device management
Special Features
- xL865 Unified Form Factor
- Easy manual soldering and reworking
- IoT LOCATE
- FOTA
- eCall in-band modem
Parameter
- Frequency range
- Quad Band
- Frequency
- 8/9/18/19 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- FR/EFR/HR/
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- N Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.7 mm
- Weight
- 3.5 g
- Supply Voltage
- 3,2-4,5VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- TRAY
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks