Cart

GL865QUD008T001

TELIT GL865QUD008T001

image shown is a representation only

TELIT

GL865-QUAD FW 10.00.148
Supplier: Telit
Matchcode: GL865-QUAD FW 10.00.148
Rutronik No.: GSM1471
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
52.32 $
52.32 $

Prices

1 52.32 $
5 49.70 $

GL865-QUAD FW 10.00.148 Description

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.

Key Features

  • Easy to bundle-design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M systems running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter
  • Over-the-Air firmware update and device management

Special Features

  • xL865 Unified Form Factor
  • Easy manual soldering and reworking
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.7 mm
Weight
3.5 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?