Cart

GL865Q3D613T015001

TELIT

GSM/GPRS QUADB.EU/US/SE SIMWISE
Supplier: Telit
Matchcode: GL865-QUAD V3 SIMWISE APPZONE
Rutronik No.: GSM1866
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: TRAY
On request
17.67 $
3,534.00 $

Prices

200 17.67 $
400 16.49 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
2.8 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?