Cart

GL865Q31614T001000

TELIT GL865Q31614T001000

image shown is a representation only

TELIT

GSM/GPRS QUADB. GLOBAL APPZ C
Supplier: Telit
Matchcode: GL865-QUAD V3.1 1601164
Rutronik No.: GSM1920
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Soon available
14.23 $
14.23 $

Prices

1 14.23 $
2 13.85 $
5 13.28 $
10 12.62 $
22 12.05 $

GSM/GPRS QUADB. GLOBAL APPZ C Description

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.


The GL865 V3.1 is the new Telit GSM/GPRS product series recommended for new designs for deployment in those regions where there is still a long way to go before 2G sunset and for those “lite” IoT applications for which there is no point in moving out from cost-optimized 2G modules to oversized and more expensive 3G/4G modules. These new modules are available both in dual-band and quad-band variants for global coverage. The Gl865 V3.1 modules maintain full hardware and software compatibility with the previous GL865 V3, thereby providing a direct replacement path. Simple drop-in migration and technology upgrade path to 3G high-speed performance is also available with pin-to-pin compatible HSPA companion module UL865.


Parameter

Frequency range
QUAD Band
Frequency
850-1900 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?