Cart

GL865DUA012T001

TELIT

GL865-DUAL FW 10.01.152
Supplier: Telit
Matchcode: GL865-DUAL FW 10.01.152
Rutronik No.: GSM1753
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
38.85 $
7,770.00 $
Article with this quantity is not orderable.

Parameter

Frequency range
Dual Band
Frequency
900/1800 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.7 mm
Weight
3.5 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?