Cart

GL865DUA010T001

TELIT GL865DUA010T001

image shown is a representation only

TELIT

GL865-DUAL FW 10.01.150
Supplier: Telit
Matchcode: GL865-DUAL FW 10.01.150
Rutronik No.: GSM1584
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
38.17 $
7,634.00 $
Article with this quantity is not orderable.

GL865-DUAL FW 10.01.150 Description

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.

Key Features

  • Easy to bundle-design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M systems running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter
  • Over-the-Air firmware update and device management

Special Features

  • xL865 Unified Form Factor
  • Easy manual soldering and reworking
  • IoT LOCATE
  • FOTA
  • eCall in-band modem



Parameter

Frequency range
Dual Band
Frequency
900/1800 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.7 mm
Weight
3.5 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?