Cart

GL865D3A614T001000

TELIT GL865D3A614T001000

image shown is a representation only

TELIT

GSM/GPRS DUAL-B. APPZONE C
Supplier: Telit
Matchcode: GL865-DUAL V3 16.01.154
Rutronik No.: GSM1940
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: TRAY
On request
16.59 $
3,318.00 $

Prices

200 16.59 $
400 15.48 $

GSM/GPRS DUAL-B. APPZONE C Description

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.


The V3 variant of the GL865-DUAL is based on the latest chipset technology, designed to protect your design investments as a low-cost, long-term availability solution. It is recommended for any new cost-sensitive designs requiring 2G GSM | GPRS coverage and long term application cost stability, such as security alarms, automated meter reading, and POS terminals.



Parameter

Frequency range
Dual Band
Frequency
900/1800 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
2.8 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?