Cart

GL865D3A612T001

TELIT GL865D3A612T001

image shown is a representation only

TELIT

GL865-DUAL V3 FW 16.01.152
Supplier: Telit
Matchcode: GL865-DUAL V3 16.01.152
Rutronik No.: GSM1609
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Soon available
16.43 $
16.43 $

Prices

1 16.43 $
2 15.99 $
5 15.34 $
10 14.57 $
22 13.91 $

GL865-DUAL V3 FW 16.01.152 Description

xL865

The Telit xL865 features compact LCC/VQFN packaging. This helps application developers needing to start with very-low volumes in manual or semi-automated assembly to quickly move to low-cost, fully automated assembly lines as volume requirements grow.

FAMILY CONCEPT

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.

KEY FEATURES
  • Easy to bundle-design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M systems running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter
  • Over-the-Air firmware update and device management


GL865 V3 SERIES SPECIAL FEATURES


  • xL865 Unified Form Factor
  • Low power consumption
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Dual Band
Frequency
900/1800 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
2.8 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?