Cart

GL865D3A611R001

TELIT GL865D3A611R001

image shown is a representation only

TELIT

GL865-DUAL V3 FW 16.01.151 REEL
Supplier: Telit
Matchcode: GL865-DUAL V3 FW 16.01.151
Rutronik No.: GSM1563
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: REEL
In Stock
16.57 $
3,314.00 $

Prices

200 16.57 $
400 15.46 $

Parameter

Frequency range
Dual Band
Frequency
900/1800 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
2.8 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?