Cart

GE910QUD307T002

TELIT GE910QUD307T002

image shown is a representation only

TELIT

GSM GLOBAL QUAD-BAND TRAY
Supplier: Telit
Matchcode: GE910-QUAD FW 13.00.007
Rutronik No.: GSM1586
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Soon available
28.45 $
28.45 $

Prices

1 28.45 $
2 27.69 $
5 26.55 $
10 25.22 $
22 24.09 $

GSM GLOBAL QUAD-BAND TRAY Description

xE910


The xE910 family is designed to optimize bandwidth and performance, while limiting the cost of transitioning from 2G to 4G. The compact and connector-less xE910 is cohesive family with a unified form factor.

FAMILY CONCEPT

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.

SPECIAL FEATURES

  • xE910 Unified Form Factor
  • Optional eSIM
  • Powerful ARM11 core
  • USB Full Speed interface
  • AppZone
  • IoT Connectivity and Portal ready
  • IoT LOCATE
  • FOTA



Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
3.6 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?