Cart

GE910Q3D613T004001

TELIT

GSM/GPRS QU-B.EU/US/SE SIMWISE
Supplier: Telit
Matchcode: GE910-QUAD V3 SAMPLE APPZONE C
Rutronik No.: GSM1828
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
22.42 $
22.42 $

Prices

1 22.42 $
2 21.83 $
5 20.93 $
10 19.88 $
22 18.99 $

Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
3.6 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?