Cart

GE910Q3D613R001

TELIT

GE910-QUAD V3 APPZONE C
Supplier: Telit
Matchcode: GE910-QUAD V3 16.01.303 REEL
Rutronik No.: GSM1814
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: REEL
In Stock
19.68 $
3,936.00 $

Prices

200 19.68 $
400 18.37 $

Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
3.6 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
REEL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?