Cart

GE910Q3D611T001

TELIT GE910Q3D611T001

image shown is a representation only

TELIT

GE910-QUAD V3 FW 16.01.301
Supplier: Telit
Matchcode: GE910-QUAD V3 FW 16.01.301
Rutronik No.: GSM1688
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
22.56 $
22.56 $

Prices

1 22.56 $
5 21.43 $

GE910-QUAD V3 FW 16.01.301 Description

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.


Key Features


  • Ideal for applications in security alarm systems, automated meter reading and POS terminals
  • Easy-to-bundle with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Complete SMT platform for M2M solutions running the customer application inside the module with Telit AppZone development environment or embedded Python Script Interpreter


Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
3.6 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?