Cart

GE910Q3D603T001

TELIT GE910Q3D603T001

image shown is a representation only

TELIT

GSM GLOBAL QUAD-B. PYTHON
Supplier: Telit
Matchcode: GE910-QUAD V3 16.00.303
Rutronik No.: GSM1562
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
20.97 $
3,774.60 $

Prices

180 20.97 $
360 19.57 $
540 17.75 $

GSM GLOBAL QUAD-B. PYTHON Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The GE910-QUAD V3 is a quad-band 850 / 900 / 1800 / 1900 MHz GSM | GPRS wireless module designed for the global market of applications in 2G technology, delivering GPRSP class-10, 3GPP Release 4 compliant data communications capabilities. It is a member of the xE910 family featuring complete pin-to-pin compatibility with companion products in GSM | GPRS, UMTS | HSPA, HSPA+, CDMA 1xRTT, EV-DO and LTE.


Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
3.6 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?