Cart

GE866Q3D614T006000

TELIT

GSM/GPRS 4-B. LGA APPZONE C
Supplier: Telit
Matchcode: GE866-QUAD 16.01.204 APPZONE C
Rutronik No.: GSM1870
Unit Pack: 1
MOQ: 392
package: MODULE
Packaging: TRAY
On request
16.58 $
6,499.36 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
19 mm
Height
2.1 mm
Weight
1.5 g
Supply Voltage
3,1-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?