Cart

GE866Q3D610T002

TELIT GE866Q3D610T002

image shown is a representation only

TELIT

GE866-QUAD FW 16.01.200
Supplier: Telit
Matchcode: GE866-QUAD
Rutronik No.: GSM1558
Unit Pack: 1
MOQ: 392
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
21.44 $
8,404.48 $

GE866-QUAD FW 16.01.200 Description

xE866


The xE866 is the most compact of Telit's Module Families, making it suitable for wearable products, telematics and healthcare applications. The UE866 is the smallest module in Telit's 3G portfolio.

FAMILY CONCEPT

The xE866 is Telit’s most compact Family and has very low power requirements. It includes miniaturized cellular modules ranging from 2G to 3G and 4G with a maximum footprint of less than 400mm x 400mm.


KEY FEATURES
  • Easy and low cost to integrate in small application sizes because of ultra-compact and robust LGA package
  • Ideal solution for applications in wearable technology products, telematics, healthcare
  • Easy to use in mass-production automated manufacturing
GE866-QUAD SPECIAL FEATURES    
  • Miniature size
  • xE866 Nested Form Factor
  • Lowest consumptions in market
  • IoT LOCATE
  • FOTA
  • eCall in-band modem



Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
19 mm
Height
2.1 mm
Weight
1.5 g
Supply Voltage
3,1-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?