Cart

GE866Q3D610R002

TELIT GE866Q3D610R002

image shown is a representation only

TELIT

GSM/GPRS 4-B. LGA
Supplier: Telit
Matchcode: GE866-QUAD 16.01.200 REEL
Rutronik No.: GSM1575
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/27/2018
19.74 $
3,948.00 $

Prices

200 19.74 $
400 18.43 $
Article with this quantity is not orderable.

GSM/GPRS 4-B. LGA Description

The xE866 is Telit’s most compact Family and has very low power requirements. It includes miniaturized cellular modules ranging from 2G to 3G and 4G with a maximum footprint of less than 400mm x 400mm.

Key Features

  • Easy and low cost to integrate in small application sizes because of ultra-compact and robust LGA package
  • Ideal solution for applications in wearable technology products, telematics, healthcare
  • Easy to use in mass-production automated manufacturing

Special Features

  • Miniature size
  • xE866 Nested Form Factor
  • Lowest consumptions in market
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
19 mm
Height
2.1 mm
Weight
1.5 g
Supply Voltage
3,1-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
REEL
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?