Cart

GE865QUD012T001

TELIT

GE865-QUAD FW 10.01.002
Supplier: Telit
Matchcode: GE865-QUAD FW 10.01.002
Rutronik No.: GSM1750
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
199.01 $
19,901.00 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
22 mm
Width
22 mm
Height
3 mm
Weight
3.2 g
Supply Voltage
3,22-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
TEXT & PDU
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?