Cart

GE865QUD011T001

TELIT GE865QUD011T001

image shown is a representation only

TELIT

GE865-QUAD FW 10.01.001
Supplier: Telit
Matchcode: GE865-QUAD FW 10.01.001
Rutronik No.: GSM1581
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
30.40 $
3,040.00 $

GE865-QUAD FW 10.01.001 Description

The xE865 family offers a small form factor and low power consumption. A rich set of features make it ideal for vertical application areas such as wearable technology, telemetry, mobile asset tracking and telemedicine.

Key Features

  • Perfect platform for size-sensitive, high-volume M2M applications and mobile data devices
  • Easy firmware update by transmitting only a small delta file
  • Telit extended AT commands interface

Special Features

  • Compact size
  • IoT LOCATE
  • FOTA
  • eCall in-band modem




Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
22 mm
Width
22 mm
Height
3 mm
Weight
3.2 g
Supply Voltage
3,22-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?