Cart

GE864Q2D012T001

TELIT

GE864-QUAD V2 FW 10.01.022
Supplier: Telit
Matchcode: GE864-QUAD V2 FW 10.01.022
Rutronik No.: GSM1752
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
42.23 $
4,223.00 $
Article with this quantity is not orderable.

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30 mm
Width
30 mm
Height
2.8 mm
Weight
7 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?