GE864Q2D008T001

image shown is a representation only
Supplier: Telit
Matchcode: GE864-QUAD V2 FW 10.00.028
Rutronik No.: GSM1608
Unit Pack: 20
MOQ: 100
package: MODULE
Packaging: TRAY
GE864-QUAD V2 FW 10.00.028 Description
The xE864 family features a common 30x30 mm footprint, low profile BGA package. This allows developers and integrators to easily drop in different variants of the xE864 family with little design and integration time and effort.
Key Features
- Easy migration from previous Telit versions and short time-to-market
- BGA package enables the design of compact applications, with reduced cost compared to board-to-board connector mounting
- Easy firmware update by transmitting only a small delta file
Special Features
- IoT LOCATE
- FOTA
- eCall in-band modem
Parameter
- Frequency range
- Quad Band
- Frequency
- 8/9/18/19 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- FR/EFR/HR/
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- N Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 30 mm
- Width
- 30 mm
- Height
- 2.8 mm
- Weight
- 7 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- TRAY
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks