Cart

GE864GPS010T001

TELIT GE864GPS010T001

image shown is a representation only

TELIT

GE864-GPS FW 10.01.110
Supplier: Telit
Matchcode: GE864-GPS FW 10.01.110
Rutronik No.: GSM1786
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
65.20 $
6,520.00 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30.0 mm
Width
30.0 mm
Height
2.8 mm
Weight
6 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?