Cart

GE864GPS008T001

TELIT GE864GPS008T001

image shown is a representation only

TELIT

GE864-GPS FW 10.00.118
Supplier: Telit
Matchcode: GE864-GPS FW 10.00.118
Rutronik No.: GSM1588
Unit Pack: 20
MOQ: 100
package: MODULE
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
60.57 $
6,057.00 $

GE864-GPS FW 10.00.118 Description


xE864

The robust BGA package and extended temperature range make these modules the ideal choice for high-volume industrial applications and mobile data services. A subset of the interfaces are pin-to-pin compatible with its predecessor, allowing easy upgrade.

FAMILY CONCEPT

The xE864 family features a common 30x30 mm footprint, low profile BGA package. This allows developers and integrators to easily drop in different variants of the xE864 family with little design and integration time and effort.

KEY FEATURES
  • Easy migration from previous Telit versions and short time-to-market
  • BGA package enables the design of compact applications, with reduced cost compared to board-to-board connector mounting
  • Easy firmware update by transmitting only a small delta file


GE864-GPS SPECIAL FEATURES    
  • On-board GPS receiver
  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30.0 mm
Width
30.0 mm
Height
2.8 mm
Weight
6 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?